342-026-520-203

Heilind Number:EDA342-026-520-203
Manufacturer:EDAC
Manufacturer Number:342-026-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-520-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient component essential for seamless electronic integration. Featuring a vibrant green hue, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows and 26 positions, it offers ample connectivity options, while the copper alloy contact material guarantees optimal signal transmission. Operating flawlessly in a temperature range of -40 to 105°C, this connector is designed for performance in diverse environments. Its compact pitch of .1 inch and row spacing of .2 inch make it ideal for high-density PCB layouts. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for your electronic projects. Trust in its straight mount orientation and 3A amperage capacity for seamless integration, every time. Elevate your connectivity game with this essential component.