342-026-520-204

Heilind Number:EDA342-026-520-204
Manufacturer:EDAC
Manufacturer Number:342-026-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-520-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Featuring a vibrant Green color, this connector boasts a robust amperage of 3 A, guaranteeing reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing material, it ensures exceptional durability and safety. With two rows of copper alloy contacts and a pitch of .1 inches, it offers precise and efficient signal transfer. The 26 positions and straight mount orientation make it suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a dependable choice for demanding environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.