342-026-520-207

Heilind Number:EDA342-026-520-207
Manufacturer:EDAC
Manufacturer Number:342-026-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-520-207

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed with precision, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts and a pitch of .1 inch, it offers reliable performance in a variety of applications. Boasting 26 positions, it facilitates efficient data transfer and power distribution. Its straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105°C guarantees functionality even in harsh environments. Elevate your PCB connections with this essential component.