342-026-521-102

Heilind Number:EDA342-026-521-102
Manufacturer:EDAC
Manufacturer Number:342-026-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-521-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this green connector boasts a single row configuration with 26 positions, perfect for streamlined board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers reliable performance in a wide operating temperature range from -40 to 105 °C. Featuring copper alloy contacts with a pitch of .1 inch and row spacing of .2 inch, it ensures efficient power delivery at an amperage of 3A. Its straight mount orientation facilitates easy installation, making it an essential component for your electronic assemblies. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.