342-026-521-103

Heilind Number:EDA342-026-521-103
Manufacturer:EDAC
Manufacturer Number:342-026-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-521-103

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a vibrant green color, it adds a pop of visual interest while delivering reliable performance. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a 3A amperage rating, it can handle high-power applications with ease. The Copper Alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. This connector offers 26 positions in a single row, ideal for streamlined connections on your PCB. Designed for straight mount orientation, it simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Perfect for applications in electronics, telecommunications, and more, this Card Edge Connector is a versatile and essential component for your projects.