342-026-521-201

Heilind Number:EDA342-026-521-201
Manufacturer:EDAC
Manufacturer Number:342-026-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-521-201

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connector in a sleek Green hue. Designed for seamless integration, this connector features two rows for efficient signal transmission, each boasting 26 positions with a pitch of .1 inches. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. The contact material, Copper Alloy, guarantees reliable conductivity, while the straight mount orientation facilitates easy installation. With an amperage rating of 3A and an operating temperature range from -40 to 105 °C, this connector is ideal for various electronic applications. Upgrade your PCB connections with this essential component.