342-026-521-202

Heilind Number:EDA342-026-521-202
Manufacturer:EDAC
Manufacturer Number:342-026-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-521-202

Detailed Description

Enhance connectivity in your circuit board with our Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 26 positions, it offers ample space for your connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. At a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Its straight mount orientation simplifies installation, while its 3A amperage rating ensures efficient power transmission. Explore the possibilities with this essential component for your PCB assembly.