342-026-521-203

Heilind Number:EDA342-026-521-203
Manufacturer:EDAC
Manufacturer Number:342-026-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-521-203

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector, designed for seamless integration on printed circuit boards. Featuring a vibrant green color, this connector not only adds a pop of color but also ensures easy identification during assembly. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it guarantees durability and compliance with safety standards. The dual-row design, with a total of 26 positions, offers ample connectivity options for your application. Crafted with precision, the Copper Alloy contacts provide reliable and low-resistance connections. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environments. Its straight mount orientation and a pitch of .1 in make installation a breeze, while the row spacing of .2 in allows for efficient board-to-board connections. Elevate your connectivity solutions with this essential component.