342-026-521-207

Heilind Number:EDA342-026-521-207
Manufacturer:EDAC
Manufacturer Number:342-026-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-521-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and visual appeal. With a dual-row design and 26 positions, it offers ample space for intricate connections. The copper alloy contact material guarantees reliable conductivity, while a 3A amperage rating caters to various power requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Designed for straight mounting orientation and RoHS compliance, this connector is not just efficient but environmentally friendly too. Upgrade your PCB setup with this essential component and experience enhanced performance in your projects.