342-026-523-101

Heilind Number:EDA342-026-523-101
Manufacturer:EDAC
Manufacturer Number:342-026-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-523-101

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually appealing but also designed for high performance, with a 3A amperage rating and UL 94V-0 Thermoplastic Polyester housing material ensuring safety and reliability. With a single row configuration, it offers 26 positions for seamless board-to-board connections. The Copper Alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector is built to withstand harsh environments, with an operating temperature range of -40 to 105°C. Upgrade your PCB assembly with this essential component for streamlined and efficient electronic communication.