342-026-523-102

Heilind Number:EDA342-026-523-102
Manufacturer:EDAC
Manufacturer Number:342-026-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-523-102

Detailed Description

Enhance connectivity in your PCB designs with our Card Edge Connector. Designed for seamless integration, this component features a single row layout with 26 positions, ensuring reliable contact points for your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees longevity and performance. The vibrant green color not only adds a pop of color to your setup but also signifies its eco-friendly construction. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Whether you're a seasoned professional or a DIY enthusiast, this Card Edge Connector is a must-have for your projects. Elevate your connectivity game with this essential component.