342-026-523-104

Heilind Number:EDA342-026-523-104
Manufacturer:EDAC
Manufacturer Number:342-026-523-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-523-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a sleek green finish. Designed for optimal performance, this connector features a single row layout with 26 positions, perfect for streamlined connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your board. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications. Elevate your connectivity solutions with this essential component.