342-026-523-107

Heilind Number:EDA342-026-523-107
Manufacturer:EDAC
Manufacturer Number:342-026-523-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-523-107

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. Designed for efficiency and durability, this connector features 26 positions and a single row configuration, ensuring reliable transmission of data and power. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, not only adds a pop of color to your setup but also guarantees compliance with safety standards. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Crafted with copper alloy contacts, it offers optimal conductivity for high-speed data transfer. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures performance in various environments. Trust in our Card Edge Connector for seamless connectivity in your electronic projects.