342-026-523-112

Heilind Number:EDA342-026-523-112
Manufacturer:EDAC
Manufacturer Number:342-026-523-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-523-112

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row with 26 positions, offering optimal versatility for your electronic projects. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance and durability. The green color adds a touch of style while the straight mount orientation facilitates easy installation. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Elevate your PCB design with this essential component.