342-026-523-201

Heilind Number:EDA342-026-523-201
Manufacturer:EDAC
Manufacturer Number:342-026-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-523-201

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for precision and reliability, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and durability. With a dual-row configuration and 26 positions, it offers ample connectivity options for seamless integration. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Boasting a pitch of .1 inches and row spacing of .2 inches, this connector facilitates secure PCB connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility, making it ideal for various applications in the electronics industry. Trust in this essential component for optimal performance and connectivity in your projects.