342-026-523-202

Heilind Number:EDA342-026-523-202
Manufacturer:EDAC
Manufacturer Number:342-026-523-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-523-202

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a 3A amperage rating and robust copper alloy contacts, it ensures reliable power transmission. The dual-row design with 26 positions and a pitch of .1 inches offers versatile connectivity options. Suitable for board-to-board applications, its straight mount orientation and precise .2-inch row spacing make installation a breeze. Operating effortlessly in a wide temperature range from -40 to 105°C, it guarantees optimal performance in any environment. Upgrade your electronic projects with this essential component.