342-026-523-207

Heilind Number:EDA342-026-523-207
Manufacturer:EDAC
Manufacturer Number:342-026-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-523-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows and 26 positions, it offers ample space for efficient signal transmission. Crafted from high-quality Copper Alloy, the contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Whether for industrial or commercial use, this connector is engineered to withstand harsh environments, with an operating temperature range of -40 to 105°C. Trust in its straight mount orientation for a secure and stable connection, making it a vital component in your PCB assembly. Elevate your project with this essential connector, where quality and performance meet seamlessly.