342-026-523-212

Heilind Number:EDA342-026-523-212
Manufacturer:EDAC
Manufacturer Number:342-026-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-523-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliability in any application. With two rows of high-quality Copper Alloy contacts, it offers optimal conductivity and signal transmission. The .1-inch pitch and .2-inch row spacing make it compatible with various PCB layouts, accommodating a total of 26 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Trust in this essential component for secure and efficient board-to-board connections in your projects.