342-026-524-101

Heilind Number:EDA342-026-524-101
Manufacturer:EDAC
Manufacturer Number:342-026-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-524-101

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any application. With a single row design and 26 positions, it offers seamless connectivity for your circuit boards. The Copper Alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise mounting. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Upgrade your electronic setups with this essential component.