342-026-524-103

Heilind Number:EDA342-026-524-103
Manufacturer:EDAC
Manufacturer Number:342-026-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-524-103

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a single row layout with 26 positions, ensuring optimal performance for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees both durability and reliability. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Whether you're a professional or a DIY enthusiast, this connector is a must-have for your projects. Elevate your PCB experience with this essential component.