342-026-524-108

Heilind Number:EDA342-026-524-108
Manufacturer:EDAC
Manufacturer Number:342-026-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-524-108

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features 26 positions in a single row with a pitch of .1 inches, ensuring precise and reliable connections. The housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green color, guarantees durability and safety. Crafted with copper alloy contacts, it offers excellent conductivity while withstanding currents of up to 3A. With a straight mount orientation and a row spacing of .2 inches, this connector is easy to install and perfectly suited for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for industrial and commercial projects. Upgrade your connectivity solutions with this essential component.