342-026-524-201

Heilind Number:EDA342-026-524-201
Manufacturer:EDAC
Manufacturer Number:342-026-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-524-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. Engineered for durability and performance, this connector boasts a 3 A amperage and features a robust housing made of UL 94V-0 Thermoplastic Polyester. With two rows and 26 positions, it offers ample connectivity options while maintaining optimal signal integrity. The contact material, Copper Alloy, ensures reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment on your board. Suitable for a wide range of applications, this connector guarantees seamless data transmission even in harsh environments, with an operating temperature range of -40 to 105 °C. Please note that this product is not RoHS compliant. Upgrade your PCB design with this essential component for seamless and efficient board-to-board connections.