342-026-524-207

Heilind Number:EDA342-026-524-207
Manufacturer:EDAC
Manufacturer Number:342-026-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-524-207

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant green color, this connector not only stands out visually but also delivers reliable performance, with a 3A amperage rating ensuring efficient power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for superior durability and safety. With two rows of copper alloy contacts, each spaced at a pitch of .1 inch and row spacing of .2 inch, it offers 26 positions for comprehensive board-to-board connections. Its straight mount orientation facilitates easy installation, while its operating temperature range of -40 to 105°C ensures functionality in varied environments. Perfect for a wide range of applications, this Card Edge Connector is a must-have for your PCB connectivity needs.