342-026-540-101

Heilind Number:EDA342-026-540-101
Manufacturer:EDAC
Manufacturer Number:342-026-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-540-101

Detailed Description

Introducing our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, this connector ensures reliable performance in any application. With a single row design and a pitch of .1 inch, it offers efficient connectivity for up to 26 positions. The green color adds a touch of visibility, while its straight mount orientation and compact form factor make it easy to integrate into any PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for demanding environments. Upgrade your connectivity solutions with this essential component.