342-026-540-102

Heilind Number:EDA342-026-540-102
Manufacturer:EDAC
Manufacturer Number:342-026-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-540-102

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for efficient power transmission, it boasts a 3A amperage capacity and durable construction with UL 94V-0 Thermoplastic Polyester housing. The Copper Alloy contacts ensure reliable signal transfer, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With 26 positions in a single row, it offers ample connectivity options. Its straight mount orientation simplifies installation, and it can withstand extreme temperatures ranging from -40 to 105°C, making it suitable for a wide range of applications. Elevate your circuit board assembly with this essential connector.