342-026-540-104

Heilind Number:EDA342-026-540-104
Manufacturer:EDAC
Manufacturer Number:342-026-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-540-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your circuit boards. This high-performance connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring reliability and longevity even in demanding environments. With a single row setup and a total of 26 positions, it offers ample connectivity options for your applications. The contact material is made of robust Copper Alloy, guaranteeing efficient signal transmission. Operating flawlessly at temperatures ranging from -40 to 105°C, it's suitable for a wide range of scenarios. The 0.1-inch pitch and 0.2-inch row spacing provide precise and secure connections. Whether you require straight mount orientation or compatibility with board-to-board setups, this connector is a versatile choice. Elevate your design with this essential component, a must-have in the world of PCB connectors.