342-026-540-108

Heilind Number:EDA342-026-540-108
Manufacturer:EDAC
Manufacturer Number:342-026-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-540-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic setups. This essential component features a bright green hue for easy identification and a single row layout, boasting 26 positions for optimal performance. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable conductivity in any application. With a compact pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your circuit boards. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Upgrade your connectivity solutions with this essential connector, a must-have in any electronic assembly project.