342-026-540-112

Heilind Number:EDA342-026-540-112
Manufacturer:EDAC
Manufacturer Number:342-026-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-540-112

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. The copper alloy contact material guarantees reliable conductivity, while the 1-row layout with 26 positions offers ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Its straight mount orientation allows for easy installation, making it a versatile choice for any project requiring board-to-board connections. Trust in our connector to deliver optimal performance and longevity in your electronic designs.