342-026-540-201

Heilind Number:EDA342-026-540-201
Manufacturer:EDAC
Manufacturer Number:342-026-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-540-201

Detailed Description

Enhance your PCB connectivity with our meticulously designed Card Edge Connector in a vibrant green hue. Engineered for optimal performance, it boasts a 3 A amperage rating and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows and 26 positions, it offers efficient data transmission, while the copper alloy contact material ensures reliable conductivity. The precise .1-inch pitch and .2-inch row spacing guarantee seamless integration, and its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Elevate your connection game with this essential component.