342-026-540-212

Heilind Number:EDA342-026-540-212
Manufacturer:EDAC
Manufacturer Number:342-026-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-540-212

Detailed Description

Enhance connectivity with this dual-row Card Edge Connector, a vital component for seamless PCB integration. Crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it ensures durability and reliability in diverse industrial environments. The copper alloy contact material guarantees superior conductivity, while the .1-inch pitch and .2-inch row spacing facilitate precise positioning on the board. With 26 positions available, it offers ample room for multiple connections. Operating flawlessly at temperatures ranging from -40 to 105 °C, this connector is perfect for high-performance applications. Its straight mount orientation simplifies installation, making it a must-have in the world of PCB connectors.