342-026-541-101

Heilind Number:EDA342-026-541-101
Manufacturer:EDAC
Manufacturer Number:342-026-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-541-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency and durability, this connector features a single row with 26 positions, ensuring reliable contact points. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and quality, while the Copper Alloy contact material offers superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating within a wide temperature range of -40 to 105 °C, it is suitable for diverse environments. Its straight mount orientation simplifies installation, making it a versatile solution for various electronic applications. Upgrade your connectivity with this high-performance Card Edge Connector.