342-026-541-102

Heilind Number:EDA342-026-541-102
Manufacturer:EDAC
Manufacturer Number:342-026-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-541-102

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. This essential component, designed in a sleek green hue, boasts a robust construction featuring UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row configuration and 26 positions, it offers seamless integration for your electronic systems. The Copper Alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing optimize efficiency. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Whether for prototyping or production, this Straight-mount Card Edge Connector is a must-have for your connectivity needs. Elevate your projects with this high-performance solution.