342-026-541-107

Heilind Number:EDA342-026-541-107
Manufacturer:EDAC
Manufacturer Number:342-026-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-541-107

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in a vibrant green hue. Designed for efficiency, this connector boasts a compact size and a single row layout with 26 positions, ensuring seamless integration into your circuit board. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in challenging environments. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an extensive operating temperature range from -40 to 105°C, it offers excellent versatility for various applications. Perfect for use in board-to-board connections, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.