342-026-541-112

Heilind Number:EDA342-026-541-112
Manufacturer:EDAC
Manufacturer Number:342-026-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-541-112

Detailed Description

Enhance connectivity in your PCB assemblies with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 26 positions with a single row layout, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable operation even in challenging environments. The vibrant green color adds a touch of visual appeal, while the .1-inch pitch and .2-inch row spacing optimize signal transmission. With a robust amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Trust in our quality Board To Board PCB Connector to deliver exceptional performance every time.