342-026-541-203

Heilind Number:EDA342-026-541-203
Manufacturer:EDAC
Manufacturer Number:342-026-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-541-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Designed with precision and reliability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 26 positions, it offers ample space for efficient data transmission. The contacts are crafted from high-quality Copper Alloy, guaranteeing optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Its straight mount orientation and .1-inch pitch make installation a breeze, while the .2-inch row spacing allows for easy alignment. Perfect for a wide range of applications, this connector is a must-have for any electronics project. Elevate your connectivity standards with this essential component.