342-026-541-204

Heilind Number:EDA342-026-541-204
Manufacturer:EDAC
Manufacturer Number:342-026-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-541-204

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a double row construction and 26 positions, it ensures secure and efficient connections on your PCBs. The contact material, Copper Alloy, guarantees reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's a versatile choice for various applications. Its straight mount orientation and standardized .1-inch pitch make installation a breeze. Upgrade your setup with this essential component.