342-026-541-207

Heilind Number:EDA342-026-541-207
Manufacturer:EDAC
Manufacturer Number:342-026-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-541-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in classic green. Designed for optimal performance, this connector features UL 94V-0 Thermoplastic Polyester housing for durability and safety. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless integration for your electronic components. The 26 positions provide ample connectivity options, while the straight mount orientation ensures easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, it is perfect for various industrial applications. Upgrade your setup with this reliable and efficient connector, a must-have in any engineer's toolkit.