342-026-541-208

Heilind Number:EDA342-026-541-208
Manufacturer:EDAC
Manufacturer Number:342-026-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-541-208

Detailed Description

Enhance connectivity in your electronic projects with our dual-row Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it guarantees reliable power transmission. The 26 positions offer ample room for multiple connections, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Crafted from Copper Alloy, the contacts ensure optimal signal transfer. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs in various electronic applications.