342-026-541-212

Heilind Number:EDA342-026-541-212
Manufacturer:EDAC
Manufacturer Number:342-026-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-541-212

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for reliability, it features durable Copper Alloy contacts and a robust UL 94V-0 Thermoplastic Polyester housing. With a pitch of .1 in and 26 positions spread across 2 rows, it ensures seamless data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance in diverse environments. Its straight mount orientation and vibrant green color make it a practical and visually appealing choice for your electronic projects. Upgrade your connectivity solutions with this essential component.