342-026-542-101

Heilind Number:EDA342-026-542-101
Manufacturer:EDAC
Manufacturer Number:342-026-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-542-101

Detailed Description

Enhance your PCB connectivity with this top-of-the-line Card Edge Connector. Designed for seamless integration, it features durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a single row layout, 26 positions, and a .1-inch pitch, it ensures optimal signal transmission. The contact material, Copper Alloy, guarantees reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial applications. Upgrade your setup with this essential component for secure and efficient board-to-board connections.