342-026-542-102

Heilind Number:EDA342-026-542-102
Manufacturer:EDAC
Manufacturer Number:342-026-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-542-102

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually striking but also performs with reliability and efficiency. With a current rating of 3 A and durable UL 94V-0 Thermoplastic Polyester housing, it ensures safe and stable power transmission. The single row design with 26 positions and a pitch of .1 inches offers seamless integration onto your PCB. Crafted with high-quality Copper Alloy contacts, it guarantees optimal signal transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various industrial applications. Elevate your PCB connections with this essential component.