342-026-542-104

Heilind Number:EDA342-026-542-104
Manufacturer:EDAC
Manufacturer Number:342-026-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-542-104

Detailed Description

Enhance connectivity in your electronic circuits with our Card Edge Connector. Designed for seamless integration, this connector features a single row with 26 positions, perfect for establishing secure connections on your PCB. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in demanding environments. The green color adds a touch of visual distinction, while the straight mount orientation facilitates easy installation. With a low 0.1-inch pitch and 0.2-inch row spacing, precise alignment is guaranteed. Operating smoothly in temperatures ranging from -40 to 105°C, this connector offers versatility and durability for a wide range of applications. Trust in its 3A amperage rating for efficient power transmission, making it an essential component in any electronics setup. Elevate your connectivity game with this essential PCB connector.