342-026-542-107

Heilind Number:EDA342-026-542-107
Manufacturer:EDAC
Manufacturer Number:342-026-542-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-542-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for efficiency and durability, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester. The copper alloy contact material ensures reliable power transmission, while the 26 positions offer ample connectivity options. With a low amperage of 3 A, it's suitable for various electronic applications. The .1-inch pitch and .2-inch row spacing allow for precise alignment, and the straight mount orientation simplifies installation. Operating smoothly within a wide temperature range of -40 to 105 °C, this connector is a dependable choice for your circuitry needs. Explore our range of board-to-board connectors to find the perfect fit for your project.