342-026-542-108

Heilind Number:EDA342-026-542-108
Manufacturer:EDAC
Manufacturer Number:342-026-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-542-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless integration. Designed for optimal performance, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 26 positions, it offers ample connectivity options for your electronic devices. The Copper Alloy contact material guarantees reliable and efficient transmission, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Whether for industrial machinery or consumer electronics, trust in this connector for seamless board-to-board connections.