342-026-542-112

Heilind Number:EDA342-026-542-112
Manufacturer:EDAC
Manufacturer Number:342-026-542-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-542-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector guarantees both durability and safety. With a single row layout and a pitch of .1 inches, it offers precise and efficient connections. The 26 copper alloy contacts ensure high conductivity, while the 3A amperage rating supports reliable power transmission. Perfect for board-to-board setups, this connector allows for straight mounting orientation with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for various industrial applications. Elevate your electronic designs with this essential component.