342-026-542-201

Heilind Number:EDA342-026-542-201
Manufacturer:EDAC
Manufacturer Number:342-026-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-542-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimized performance, this connector features a contact material crafted from durable Copper Alloy, ensuring reliable conductivity. With a double-row configuration and 26 positions, it offers ample space for seamless board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing guarantees both safety and longevity, while a low operating temperature of -40 °C ensures stable performance even in harsh environments. Its compact .1-inch pitch and .2-inch row spacing enable efficient integration into your circuit design. Whether you're working on electronic prototypes or industrial applications, this Card Edge Connector, with a straight mount orientation, is the perfect choice for achieving precision and efficiency in your projects. Elevate your connectivity solutions with this essential component.