342-026-542-203

Heilind Number:EDA342-026-542-203
Manufacturer:EDAC
Manufacturer Number:342-026-542-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-542-203

Detailed Description

Enhance connectivity within your circuit board with our Card Edge Connector. Designed for seamless integration, this two-row connector features 26 positions with a pitch of .1 inches, ensuring efficient data transmission. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in demanding environments. Its straight mount orientation and compact design make it easy to install, while its operating temperature range of -40 to 105°C ensures stability in varying conditions. Trust in this green-colored connector for secure and efficient board-to-board connections. Elevate your PCB assembly with this essential component.