342-026-542-204

Heilind Number:EDA342-026-542-204
Manufacturer:EDAC
Manufacturer Number:342-026-542-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-542-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-542-204

Detailed Description

Enhance your PCB connections with this Card Edge Connector, designed for seamless board-to-board interaction. Boasting a vibrant green color, it not only adds a pop of style to your setup but also ensures easy identification. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and high performance, even in challenging environments. With two rows of precision-engineered Copper Alloy contacts, each spaced at .1 inch pitch and .2 inch row spacing, it offers reliable connectivity for up to 26 positions. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures consistent functionality in various conditions. Upgrade your PCB layout with this essential component, a must-have in any professional or DIY electronics project.