342-026-542-207

Heilind Number:EDA342-026-542-207
Manufacturer:EDAC
Manufacturer Number:342-026-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-542-207

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector. Featuring a vibrant Green color, it boasts a robust design with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety in operation. With two rows and 26 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contact material guarantees reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Designed for straight mounting orientation, it is versatile and easy to install. Operating effortlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Elevate your PCB assembly process with this high-performance solution.