342-026-542-208

Heilind Number:EDA342-026-542-208
Manufacturer:EDAC
Manufacturer Number:342-026-542-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-542-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a vibrant green color and boasts a durable housing made from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With two rows of copper alloy contacts offering a total of 26 positions, it provides ample connectivity options while maintaining a compact .1-inch pitch. The straight mount orientation and .2-inch row spacing make installation a breeze, while its robust construction allows for a wide operating temperature range from -40 to 105°C. Perfect for a variety of applications, this connector is a must-have in any electronics toolkit.